TRU COMPONENTS 1585632 Cermet Resistor 1.8KΩ SMD 1206 0.5 W 1% 100 PPM °C

MPN
1585632
EAN-13
2050004946185
Order Code
18-1093
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
350+ £0.0116
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,058 in stock

TruComponents 1585632 is a precision-engineered cermet resistor designed for surface-mount applications in a 1206 package. With a resistance value of 1.8 kO, it delivers a power rating of 0.5 W and maintains accuracy with a tolerance of 1%. The product exhibits a temperature coefficient of 100 ppm/°C, making it suitable for circuits that require stable performance over a range of temperatures. Its construction and specifications make it ideal for use in sensitive electronic devices, including communications equipment and instrumentation systems, where reliability and precision are paramount. This resistor's compact form factor and robust design ensure it meets the high-performance demands of modern industrial and commercial applications.
Type SMD
Resistance 1.8kΩ
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot