TRU COMPONENTS 1585631 Cermet Resistor 470Ω SMD 1206 0.5W 1% 100PPM °C 1Pc

MPN
1585631
EAN-13
2050004946178
Order Code
18-1091
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
400+ £0.0100
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,232 in stock

TruComponents 1585631 is a cermet resistor with a resistance of 470 ohms, designed for surface mounting on PCBs using the 1206 package. It supports a power rating of 0.5 watts and maintains a tolerance of 1%, making it suitable for precision applications. The temperature coefficient of 100 ppm/°C ensures stability over a range of temperatures, which is critical in environments where thermal variations are common. This resistor is often used in signal processing devices, communication equipment, and other electronic applications that demand high reliability and precision. The component is delivered in a tape cut format, providing convenience in automated assembly processes.
Type SMD
Resistance 470Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot