TRU COMPONENTS 1585630 Cermet Resistor 390Ω SMD 1206 0.5W 1% 100PPM °C 1Pc

MPN
1585630
EAN-13
2050004946161
Order Code
18-1089
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
400+ £0.0103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,625 in stock

TruComponents 1585630 is a high-precision cermet resistor designated as TC-HP06W2F3900T5E203, featuring a resistance of 390 ohms. Designed for surface-mount technology, this SMD component follows the 1206 package size standard and boasts a power rating of 0.5 watts. With a tight tolerance of 1% and a temperature coefficient of 100 ppm/°C, this resistor is ideal for applications requiring reliable performance under varying thermal conditions. Its construction and specifications make it suitable for use in precision circuits, including instrumentation, control systems, and communication equipment, where exact resistance values are critical for maintaining operational integrity. Delivered as a single piece cut from tape, this component facilitates flexible integration into both prototyping and mass production workflows.
Type SMD
Resistance 390Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot