TRU COMPONENTS 1585628 Cermet Resistor 180Ω SMD 1206 0.5W 1% 100PPM°C Tape Cut

TRU COMPONENTS 1585628 Cermet Resistor 180Ω SMD 1206 0.5W 1% 100PPM°C Tape Cut

MPN
1585628
EAN-13
2050004946147
Order Code
18-1087
Country of Origin
China

Discontinued


TruComponents offers the 1585628, a high-precision cermet resistor with a resistance value of 180 ohms, designed to provide stable performance in a surface-mount configuration. This SMD resistor is encapsulated in a 1206 package and is rated at 0.5 watts, with a minimal tolerance of 1 per cent, ensuring precise resistance values. It is constructed to withstand temperature fluctuations, featuring a temperature coefficient of ±100 ppm/°C, making it suitable for environments with varying thermal conditions. The resistor is delivered in a tape cut format, which facilitates manual or automatic assembly processes. Engineers utilise this component in a variety of applications, including precision electronic circuits, instrumentation, and signal processing systems, where dependable performance and resistance to environmental changes are crucial.
Type SMD
Resistance 180Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)


Trustpilot