TRU COMPONENTS 1585625 Cermet Resistor 39Ω SMD 1206 0.5 W 1% 100 PPM °C

TRU COMPONENTS 1585625 Cermet Resistor 39Ω SMD 1206 0.5 W 1% 100 PPM °C

MPN
1585625
EAN-13
2050004946116
Order Code
18-1079
Country of Origin
China

Discontinued


TruComponents 1585625 is a precision cermet resistor designed for surface-mounted applications, featuring a resistance value of 39 ohms in the standard 1206 SMD package. This resistor offers a power rating of 0.5 watts and boasts a tolerance of 1%, ensuring stable and reliable performance across various applications. With a low temperature coefficient of 100 ppm/°C, it provides excellent thermal stability, making it ideal for environments where temperature fluctuations are a concern. Typically utilised in precision electronic circuits, such as amplifier networks, power management systems, and voltage regulation, this component is packaged in tape cut format, facilitating straightforward handling and integration into automated assembly lines.
Type SMD
Resistance 39Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot