TRU COMPONENTS 1585624 Cermet Resistor 15Ω SMD 1206 0.5W 1% 100PPM °C 1Pc Tape

MPN
1585624
EAN-13
2050004946109
Order Code
18-1077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
300+ £0.0136
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 342 in stock

TruComponents 1585624 is a cermet resistor designed for surface mounting in electronic circuits, conforming to the 1206 package size. This resistor features a resistance value of 15 ohms with a power rating of 0.5 watts, providing reliable performance with a tight tolerance of 1 per cent. It has a temperature coefficient of 100 parts per million per degree Celsius, making it suitable for applications requiring high precision and stability across varying temperatures. The resistor is supplied in single units on a tape cut, facilitating ease of manufacturing and assembly in automated production processes. Typical engineering applications include use in signal processing circuits, precision measurement systems, and other environments where consistent electrical characteristics are critical.
Type SMD
Resistance 15Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot