TRU COMPONENTS 1585623 Cermet Resistor 12Ω SMD 1206 0.5W 1% 100PPM °C Tape Cut

TRU COMPONENTS 1585623 Cermet Resistor 12Ω SMD 1206 0.5W 1% 100PPM °C Tape Cut

MPN
1585623
EAN-13
2050004946093
Order Code
18-1075
Country of Origin
China

Discontinued


TruComponents 1585623 is a cermet resistor well-suited for surface-mount technology (SMT) applications, specifically designed in an SMD 1206 package. This component offers precise resistance with a value of 12 ohms, ensuring reliability with a minimal tolerance of 1% and a power rating of 0.5 watts, making it ideal for various electronic circuits that require stable performance under varying conditions. The resistor's temperature coefficient stands at 100 ppm/°C, highlighting its ability to maintain consistent performance across temperature changes. Typically used in precision electronic applications, this resistor is suitable for use in signal processing, control systems, and measurement instrumentation where accuracy and stability are paramount. Delivered in a cut tape format, it is designed for easy integration into automated assembly processes.
Type SMD
Resistance 12Ω
Power Rating 0.5W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot