TRU COMPONENTS 1585619 Cermet Resistor 270KΩ SMD 0805 0.33 W 5% Tape Cut

TRU COMPONENTS 1585619 Cermet Resistor 270KΩ SMD 0805 0.33 W 5% Tape Cut

MPN
1585619
EAN-13
2050004946055
Order Code
18-1073
Country of Origin
China

Discontinued


TruComponents 1585619 is a high-precision cermet resistor designed for surface-mount applications, identified by its 270 kO resistance within a compact 0805 package. Engineered to operate effectively with a power rating of 0.33 watts and a tolerance of 5%, this resistor is suitable for use in a wide range of electronic circuits where reliability and precise resistance values are crucial. Notably, it features a low temperature coefficient of 100 ppm/°C, ensuring stability across varying temperatures. The resistor's construction allows for implementation in signal processing, instrumentation, and precision electronic applications, where dependable resistance characteristics are necessary. Delivered in a tape cut format, the 1585619 model is optimised for automated assembly processes, enhancing efficiency in manufacturing environments.
Type SMD
Resistance 270kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot