TRU COMPONENTS 1585615 Cermet Resistor 33KΩ SMD 0805 0.33W 5% 100PPM °C

TRU COMPONENTS 1585615 Cermet Resistor 33KΩ SMD 0805 0.33W 5% 100PPM °C

MPN
1585615
EAN-13
2050004946017
Order Code
18-1067
Country of Origin
China
View Full Product Range (101)

Discontinued


TruComponents 1585615 is a cermet resistor designed for surface-mount technology applications, featuring a resistance value of 33 kO within a compact 0805 package. This resistor is capable of handling a power rating of 0.33 W and exhibits a tolerance of 5%, ensuring reliable performance in precision circuits. With a temperature coefficient of 100 ppm/°C, the component lends itself well to applications requiring stability across varying temperatures. Its robust construction makes it suitable for use in electronic assemblies such as signal processing circuits, sensor applications, and telecommunications equipment, where maintaining accurate resistance values is critical. Additionally, the resistor is supplied in tape-cut format, facilitating integration into automated assembly processes.
Type SMD
Resistance 33kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot