TRU COMPONENTS 1585612 Cermet Resistor 10KΩ SMD 0805 0.33 W 5% 100 PPM °C

MPN
1585612
EAN-13
2050004945980
Order Code
18-1063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
1000+ £0.0041
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents 1585612 Cermet Resistor is a high-precision surface-mounted device designed with a resistance value of 10 kO and conforms to the 0805 (2012 metric) package specification. This resistor features a power rating of 0.33 watts, which allows for reliable operation in electronic circuits where moderate power dissipation is necessary. Fabricated using cermet technology, it has a tolerance of 5% and a temperature coefficient of 100 ppm/°C, making it suitable for applications that require stability under varying temperature conditions. Engineers commonly utilise this resistor in professional circuits for telecommunications, automotive electronics, and industrial control systems to ensure consistent resistance and maintain functionality across diverse environments. Supplied in tape cut form, it facilitates efficient mounting in automated manufacturing processes.
Type SMD
Resistance 10kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot