TRU COMPONENTS 1585606 Cermet Resistor 1KΩ 0805 SMD 0.33W 5% 100PPM °C

MPN
1585606
EAN-13
2050004945928
Order Code
18-1048
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
950+ £0.0044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,890 in stock

TruComponents 1585606 is a cermet resistor characterised by a resistance of 1 kO and a power rating of 0.33 W. This surface-mount device (SMD), in the 0805 package size, offers a tolerance of 5% and displays a temperature coefficient of ±100 ppm/°C. Ideally suited for use in precision electronics, it is employed in applications where stability and reliability are paramount, such as in signal processing circuits and feedback networks within various microelectronic assemblies. This resistor finds its place in high-density printed circuit boards (PCBs), facilitating efficient space utilisation while maintaining performance integrity, and is typically supplied in tape cut form to support automated pick-and-place assembly processes.
Type SMD
Resistance 1kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Reviews

Be the first to submit a review

Trustpilot