TRU COMPONENTS 1585600 Cermet Resistor 68Ω SMD 0805 0.33 W 5 Percent

TRU COMPONENTS 1585600 Cermet Resistor 68Ω SMD 0805 0.33 W 5 Percent

MPN
1585600
EAN-13
2050004945867
Order Code
18-1044
Country of Origin
China

Discontinued


TruComponents 1585600 is a cermet resistor specifically designed for surface-mount applications, identified by its manufacturer part number TC-HP05W3J0680T5E203. This component is classified as a 68 ohm resistor in an 0805 footprint, providing a power rating of 0.33 watts with a tolerance of 5 percent and a temperature coefficient of 100 ppm/°C. Suitable for high-precision environments where component size and reliable performance are critical, it is ideal for use in telecommunications, instrumentation, and industrial control systems where precise resistance levels are necessary. This resistor is supplied in a single unit as a tape cut, lending itself well to automated assembly processes. Its robust construction and adherence to precise specifications make it an excellent choice for engineers seeking reliable performance in compact circuit board designs.
Type SMD
Resistance 68Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot