TRU COMPONENTS 1585592 Cermet Resistor 820KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585592 Cermet Resistor 820KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585592
EAN-13
2050004945782
Order Code
18-1036
View Full Product Range (101)

Discontinued


TruComponents 1585592 is a high-precision cermet resistor designed for surface mount technology applications, presenting an 820 kO resistance with a power rating of 0.33 watts. This component comes in an 0805 package and features a tolerance of 1% and a temperature coefficient of 100 ppm/°C, ensuring reliable performance in various environmental conditions. The part is ideal for use in precision analogue circuits, signal processing, and electronic measurement equipment, where stability and accuracy are paramount. With a robust tape cut format, the TruComponents 1585592 facilitates efficient assembly in automated production environments.
Type SMD
Resistance 820kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot