TRU COMPONENTS 1585590 Cermet Resistor 330KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585590 Cermet Resistor 330KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585590
EAN-13
2050004945768
Order Code
18-1033
Country of Origin
China

Discontinued


TruComponents 1585590 is a high-precision cermet resistor designed for surface-mount applications. This component belongs to the 0805 package size category, providing a resistance of 330 kO with a tolerable power rating of 0.33 watts. Engineered with a precision of 1%, this resistor features a temperature coefficient of 100 ppm/°C, ensuring stability and minimal deviation in resistance across varying temperatures. The resistor is supplied as a single unit in tape cut format, making it ideal for prototype development or small-scale production. Commonly utilised in signal processing, telecommunications, and consumer electronics, this resistor's reliable performance in temperature-sensitive environments makes it an essential choice for precision applications in engineering projects.
Type SMD
Resistance 330kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot