TRU COMPONENTS 1585589 Cermet Resistor 270KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585589 Cermet Resistor 270KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585589
EAN-13
2050004945751
Order Code
18-1031
Country of Origin
China

Discontinued


TruComponents 1585589 is a precision-engineered cermet resistor designed specifically for surface-mount applications, characterised by its 270 kO resistance value. Conforming to the 0805 (2012 metric) SMD package, this resistor supports a power rating of 0.33 W and offers a tolerance of 1%, making it suitable for high-reliability electronic circuits. It exhibits a low temperature coefficient of resistance, rated at 100 ppm/°C, ensuring stability across varying thermal conditions. This resistor is typically used in precision voltage dividers, signal processing circuits, and other applications that require accurate resistance values with minimal drift over temperature fluctuations. Supplied in tape cut format, the TruComponents 1585589 cermet resistor is ideal for automated assembly lines, providing consistent performance aligned with robust engineering standards.
Type SMD
Resistance 270kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot