TRU COMPONENTS 1585587 Cermet Resistor 100 Kohm SMD 0805 0.33W 1% 100PPM °C

MPN
1585587
EAN-13
2050004945737
Order Code
18-1028
Country of Origin
China
  • Free UK shipping available
View Full Product Range (101)
Qty Unit Price (Ex VAT)
700+ £0.0057
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,858 in stock

TruComponents 1585587 is a cermet resistor designed for surface-mount applications, featuring a resistance value of 100 kO within the 0805 package format. This SMD resistor, identified as a Type 0603, offers a power rating of 0.33 W and maintains a tight tolerance of 1%, making it suitable for precise electrical circuits. With a temperature coefficient of 100 ppm/°C, this component ensures stable performance across varying thermal conditions, which is crucial for maintaining circuit reliability. Engineers often utilise this resistor in applications such as telecommunications, instrumentation, and consumer electronics, where space limitations and high-performance characteristics are critical. This product is supplied in tape cut form, facilitating integration into automated assembly processes.
Type SMD
Resistance 100kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot