TRU COMPONENTS 1585576 Cermet Resistor 8.2KΩ SMD 0805 0.33 W 1% Tape Cut

TRU COMPONENTS 1585576 Cermet Resistor 8.2KΩ SMD 0805 0.33 W 1% Tape Cut

MPN
1585576
EAN-13
2050004945621
Order Code
18-1011
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585576 is a precision-engineered cermet resistor designed for surface-mounted device applications, characterized by its stable 8.2 kO resistance value. Offered in the compact 0805 package, this resistor supports a power rating of 0.33 W and maintains a tight tolerance of 1%, making it suitable for high-reliability circuits where precision is paramount. With a temperature coefficient of 100 ppm/°C, this component ensures minimal resistance variation under thermal stress, which is crucial for maintaining accuracy in sensitive electronic circuits. Typically employed in signal processing, measurement equipment, and communication devices, this resistor is an ideal choice for applications requiring consistent performance and high density circuit configurations. Delivered in tape-cut format, it facilitates efficient handling and integration within automated assembly lines.
Type SMD
Resistance 8.2kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot