TRU COMPONENTS 1585575 Cermet Resistor 2.7KΩ SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585575 Cermet Resistor 2.7KΩ SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585575
EAN-13
2050004945614
Order Code
18-1009
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585575 is a cermet resistor with a resistance of 2.7 kO, designed in an 0805 surface mount device (SMD) package. This resistor can handle a power rating of 0.33 watts and maintains a tolerance of 1%, making it suitable for precision applications. It exhibits a temperature coefficient of 100 ppm/°C, providing stability across a range of temperatures. With its compact size and reliable performance, this resistor is ideal for use in electronic circuits where space is at a premium, such as in communications equipment, automotive electronics, and industrial control systems. The product is available as individual pieces in tape-cut format, facilitating ease of integration into electronic assemblies.
Type SMD
Resistance 2.7kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot