TRU COMPONENTS 1585573 Cermet Resistor 1KΩ SMD 0805 0.33 W 1 Percent 100 PPM

MPN
1585573
EAN-13
2050004945591
Order Code
18-1005
Country of Origin
China
View Full Product Range (27)
Qty Unit Price (Ex VAT)
650+ £0.0064
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12,135 in stock

TruComponents 1585573 Cermet Resistor offers precise resistance with a value of 1 kO, designed for surface-mount technology in an 0805 package. This component delivers a power rating of 0.33 watts and maintains accuracy with a tolerance of 1 percent, ensuring dependable performance in critical applications. Its thermal coefficient of 100 ppm/°C enhances stability over a wide temperature range, making it ideal for precision electronics, including communication devices, instrumentation, and control systems. The cermet composition of this resistor provides excellent stability and noise reduction. Its small SMD design accommodates compact electronic circuits, streamlining the manufacturing process while maintaining high reliability.
Type SMD
Resistance 1kΩ
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Reviews

Be the first to submit a review

Trustpilot