TRU COMPONENTS 1585566 Cermet Resistor 100Ω SMD 0805 0.33 W 1% 100PPM °C

MPN
1585566
EAN-13
2050004945522
Order Code
18-0993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
700+ £0.0061
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,822 in stock

TruComponents 1585566, also known as TC-HP05W3F1000T5E203, is a precision cermet resistor designed for surface-mount applications. With a resistance value of 100 ohms, this resistor is packaged in a compact 0805 SMD format, making it suitable for high-density circuit designs. It features a power rating of 0.33 watts and a tolerance of 1%, ensuring reliable performance in tight tolerance circuits. The resistor exhibits a temperature coefficient of 100 ppm/°C, offering stability across a range of operating conditions. Commonly used in precise analogue circuits, telecommunication systems, and automotive electronics, this component supports both functional accuracy and efficient space utilisation.
Type SMD
Resistance 100Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot