TRU COMPONENTS 1585563 Cermet Resistor 33Ω SMD 0805 0.33 W 1% 100 PPM °C

TRU COMPONENTS 1585563 Cermet Resistor 33Ω SMD 0805 0.33 W 1% 100 PPM °C

MPN
1585563
EAN-13
2050004945492
Order Code
18-0988
Country of Origin
China
View Full Product Range (98)

Discontinued


TruComponents 1585563 is an 0805 SMD cermet resistor that offers a nominal resistance of 33 O with a power rating of 0.33 watts. This component is characterised by a tight tolerance of 1% and a temperature coefficient of 100 ppm/°C, making it suitable for precise applications where stable resistance over varying temperatures is crucial. Its Surface-Mount Device (SMD) format ensures compatibility with automated placement equipment, facilitating efficient assembly in compact circuits. Common engineering applications for this resistor include use in precision instrumentation, communication devices, and signal processing equipment, where reliable performance is essential for maintaining circuit integrity.
Type SMD
Resistance 33Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot