TRU COMPONENTS 1585561 Cermet Resistor 18Ω SMD 0805 033 W 1% 100 PPM °C

TRU COMPONENTS 1585561 Cermet Resistor 18Ω SMD 0805 033 W 1% 100 PPM °C

MPN
1585561
EAN-13
2050004945478
Order Code
18-0987
Country of Origin
China

Discontinued


TruComponents 1585561 offers a precision-engineered cermet resistor designed for surface-mount applications with an 18 ohm resistance and a standard 0805 package size. This component, identified as TC-HP05W3F180JT5E203, delivers a power rating of 0.33 watts with a tight tolerance of 1% and a temperature coefficient of resistance (TCR) of 100 ppm/°C. These specifications make it ideal for circuits demanding high stability and reliability across varying temperatures, commonly utilised in precision instrumentation, telecommunication devices, and various consumer electronics. The resistor is made available in tape-cut format, simplifying integration into automated manufacturing processes.
Type SMD
Resistance 18Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot