TRU COMPONENTS 1585560 Cermet Resistor 10Ω SMD 0805 0.33 W 1% Tape Cut

MPN
1585560
EAN-13
2050004945461
Order Code
18-0986
Country of Origin
China
  • Free UK shipping available
View Full Product Range (98)
Qty Unit Price (Ex VAT)
650+ £0.0064
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,402 in stock

TruComponents 1585560 is a precision cermet resistor rated at 10 O with a 1% tolerance, designed for surface mount technology (SMT) applications in an 0805 package. This component boasts a power rating of 0.33 watts, making it suitable for circuits requiring stable resistance with moderate power dissipation. Its temperature coefficient of 200 ppm/°C ensures consistent performance under varying thermal conditions, making it ideal for precision circuitry in electronic devices. Engineers frequently employ this resistor in applications such as electronic signal processing, control circuits, and instrumentation where high reliability and precise resistance values are crucial. This particular part is supplied in a tape cut format, facilitating ease of use in pick-and-place assembly environments.
Type SMD
Resistance 10Ω
Power Rating 0.33W
Content 1
Product Type Cermet resistor
Temperature Coefficient 200ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot