TRU COMPONENTS 1585552 Cermet resistor 100 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585552 Cermet resistor 100 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585552
EAN-13
2050004945416
Order Code
18-0918
Country of Origin
China

Discontinued


TruComponents 1585552 is a high-quality cermet resistor with a resistance value of 100 kO, designed for surface-mount technology (SMT) applications in the 0603 package size. This resistor is suited for environments requiring precision and reliability, with a power rating of 0.2 watts and a tolerance of 5%, facilitating its use in diverse electronic circuits. The component's temperature coefficient of 100 ppm/°C ensures minimal resistance variation with temperature changes, ideal for temperature-sensitive applications. Typical uses include signal processing, measurement equipment, and high-frequency circuit implementations. The part number TC-HP03W5J0104T5E203 is also identified with tape cut packaging for ease of use in automated assembly processes.
Type SMD
Resistance 100kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot