TRU COMPONENTS 1585549 Cermet resistor 27 kΩ SMD 0603 0.2W 5% 100ppm/°C

TRU COMPONENTS 1585549 Cermet resistor 27 kΩ SMD 0603 0.2W 5% 100ppm/°C

MPN
1585549
EAN-13
2050004945386
Order Code
18-0915
Country of Origin
China

Discontinued


TruComponents 1585549 is a high-precision cermet resistor featuring a resistance value of 27 kO and is designed as a surface-mount device in the 0603 package size. This cermet resistor can handle a power rating of 0.2 watts and maintains a tolerance of 5%, ensuring reliable performance in applications requiring precise resistance. With a temperature coefficient of 100 ppm/°C, it offers consistent performance over a range of temperatures, making it suitable for use in temperature-sensitive circuits. The product is ideal for use in compact electronic designs where space conservation and reliability are critical, such as in mobile devices, consumer electronics, and industrial control systems. Delivered in tape cut format, it simplifies integration into automated assembly processes, facilitating efficient production workflows.
Type SMD
Resistance 27kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot