TRU COMPONENTS 1585540 Cermet resistor 1 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585540 Cermet resistor 1 kΩ SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585540
EAN-13
2050004945294
Order Code
18-0908
Country of Origin
China

Discontinued


TruComponents 1585540 is a precision cermet resistor designed for surface-mount applications, adhering to the industry-standard 0603 package size. This resistor offers a resistance of 1 kO, with a power rating of 0.2 watts, and a tolerance of 5%, making it suitable for circuits requiring moderate accuracy and power handling. With a temperature coefficient of 100 ppm/°C, it delivers reliable performance across a range of operating conditions, ensuring stability in environments where temperature fluctuations are a concern. Commonly used in telecommunications, automotive, and consumer electronics, this component is ideal for applications that demand compactness and consistent electrical performance. TruComponents supplies this resistor in tape-cut format, facilitating automated placement and assembly processes.
Type SMD
Resistance 1kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot