TRU COMPONENTS 1585532 Cermet resistor 56 Ω SMD 0603 0.2 W 5% 100 ppm/°C

TRU COMPONENTS 1585532 Cermet resistor 56 Ω SMD 0603 0.2 W 5% 100 ppm/°C

MPN
1585532
EAN-13
2050004945218
Order Code
18-0903
Country of Origin
China

Discontinued


TruComponents 1585532 is a cermet resistor characterised by its 56 ohm resistance value, designed in an SMD 0603 package. This resistor features a power rating of 0.2 watts and an operational tolerance of 5%, with a temperature coefficient of 100 ppm/°C, providing stable performance over varying temperatures. Its compact surface-mount design is ideal for high-density circuit boards, making it suitable for a variety of applications such as telecommunications, automotive electronics, and consumer electronics, where precision and reliability are critical. The resistor comes in tape-cut format, catering to automated assembly processes, thus enhancing efficiency in mass production environments.
Type SMD
Resistance 56Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 5%

Trustpilot