TRU COMPONENTS 1585521 Cermet resistor 82 kΩ 0603 0.2 W 1% 100ppm/°C 1pc

TRU COMPONENTS 1585521 Cermet resistor 82 kΩ 0603 0.2 W 1% 100ppm/°C 1pc

MPN
1585521
EAN-13
2050004945102
Order Code
18-0898
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585521 offers a cermet resistor with a nominal resistance of 82 kO, housed in a 0603 surface-mount device package. The resistor is rated for a power dissipation of 0.2 watts and ensures precision with a tolerance of 1%, making it suitable for applications requiring high accuracy. This component also boasts a temperature coefficient of 100 ppm/°C, which is ideal for maintaining stable performance across a range of temperatures. Typical engineering applications for this resistor include precision control circuits, signal processing, and low-power electronic systems where space and reliability are critical. Supplied as a single piece with tape cut, this resistor is perfect for prototypes and small-batch production runs.
Type SMD
Resistance 82kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot