TRU COMPONENTS 1585519 Cermet resistor 39 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1585519 Cermet resistor 39 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1585519
EAN-13
2050004945089
Order Code
18-0896
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585519 is a precision-engineered cermet resistor, specified for a resistance value of 39 kO with a ±1% tolerance. Designed in a compact 0603 SMD package, this component offers a power rating of 0.2 watts and a temperature coefficient of 100 ppm/°C, ensuring its reliability across a range of operating temperatures. The resistor is well-suited to precision electronic circuits where space conservation is crucial, typical of modern consumer electronics, automotive systems, and telecommunications equipment. Its construction utilising cermet material provides enhanced stability and durability, making it an optimal choice for applications requiring consistent performance over time. Delivered in tape-cut form, this product aligns with industry needs for efficient handling and automated assembly processes.
Type SMD
Resistance 39kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot