TRU COMPONENTS 1585518 Cermet Resistor 33 kOhm SMD 0603 0.2W 1% 100ppm/C

TRU COMPONENTS 1585518 Cermet Resistor 33 kOhm SMD 0603 0.2W 1% 100ppm/C

MPN
1585518
EAN-13
2050004945072
Order Code
18-0895
Country of Origin
China

Discontinued


TruComponents 1585518 Cermet Resistor offers a precise resistance of 33 kOhm within a compact 0603 surface-mount device (SMD) package. Designed for durability and reliability, this resistor features a power rating of 0.2 watts, a tight tolerance of 1%, and a temperature coefficient of 100 ppm/°C, ensuring consistent performance across temperature variations. The cermet composition provides enhanced stability and resistance to environmental factors, making it suitable for high-precision electronic circuits. Common applications include use in precision instrumentation, signal processing equipment, and automated control systems where small form factor and reliability are critical. This cermet resistor, also identified as TC-HP03W5F3302T5E203, is supplied in tape-cut form for easy integration into automated assembly processes.
Type SMD
Resistance 33kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot