TRU COMPONENTS 1585515 Cermet resistor 6.8 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1585515 Cermet resistor 6.8 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1585515
EAN-13
2050004945041
Order Code
18-0893
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585515 is a precision cermet resistor designed for surface-mount applications, featuring a resistance value of 6.8 kO. Built in a 0603 package, this resistor offers a power rating of 0.2 W and maintains a tolerance of 1%, ensuring high accuracy in electronic circuits. With a temperature coefficient of 100 ppm/°C, it provides reliable performance across varying thermal conditions. The TruComponents 1585515 is typically used in applications such as signal processing, instrumentation, and telecommunication systems, where stability and precision are critical. Its compact form factor and robust construction make it an ideal choice for high-density circuit board designs.
Type SMD
Resistance 6.8kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot