TRU COMPONENTS 1585510 Cermet resistor 1.8 kΩ SMD 0603 0.2W 1% 100ppm/°C

TRU COMPONENTS 1585510 Cermet resistor 1.8 kΩ SMD 0603 0.2W 1% 100ppm/°C

MPN
1585510
EAN-13
2050004944990
Order Code
18-0844
Country of Origin
China
View Full Product Range (39)

Discontinued


TruComponents 1585510 is a high-precision cermet resistor designed for surface-mount applications, offering a resistance value of 1.8 kO. This advanced component, formatted in a 0603 package, provides reliable performance with a power rating of 0.2 watts and a tolerance of 1%, ensuring minimal deviation from specified resistance values. Its temperature coefficient of 100 ppm/°C ensures stability and accuracy across a wide temperature range, making it ideal for applications requiring precision and reliability, such as signal processing, telecommunications, and precision measurement circuits. This tape cut version, identified as TC-HP03W5F1801T5E203, facilitates efficient assembly in mass production environments, providing a dependable solution for electronic devices.
Type SMD
Resistance 1.8kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot