TRU COMPONENTS 1585509 Cermet resistor 1.5 kΩ SMD 0603 0.2 W 1% 100ppm/°C

TRU COMPONENTS 1585509 Cermet resistor 1.5 kΩ SMD 0603 0.2 W 1% 100ppm/°C

MPN
1585509
EAN-13
2050004944983
Order Code
18-0843
Country of Origin
China

Discontinued


TruComponents 1585509 delivers a high-performance Cermet resistor featuring a resistance value of 1.5 kO, tailored for surface-mount applications with its compact 0603 package. This resistor is designed with a power rating of 0.2 W and maintains precise tolerance levels at an accuracy of 1%, accompanied by a low temperature coefficient of resistance at 100 ppm/°C, ensuring stability under varying thermal conditions. Its application is ideal for high-density electronic circuits, signal processing modules, and precision instrumentation where space is constrained, and thermal stability is paramount. Offered as a tape-cut option, this component ensures straightforward integration into automated assembly processes, making it a reliable choice for engineers prioritising performance and reliability in their designs.
Type SMD
Resistance 1.5kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (4)


Trustpilot