TRU COMPONENTS 1585508 Cermet resistor 1 kΩ SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1585508
EAN-13
2050004944976
Order Code
18-0842
Country of Origin
China
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
950+ £0.0044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,763 in stock

TruComponents 1585508 is a cermet resistor specifically designed for surface-mount technology, featuring a standard 0603 package size. This SMD resistor offers a resistance value of 1 kilo-ohm with a power rating of 0.2 Watts and a tolerance of 1%, ensuring precise performance in electronic circuits. Its temperature coefficient is rated at 100 ppm/°C, which indicates its reliability in maintaining resistance stability under varying thermal conditions. The resistor is suitable for applications that require compact, high-density circuit board assembly, such as telecommunications equipment, consumer electronics, and industrial control systems. Additionally, it is supplied in a tape cut format, facilitating ease of handling and installation in automated manufacturing environments.
Type SMD
Resistance 1kΩ
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot