TRU COMPONENTS 1585505 Cermet resistor 330 Ω SMD 0603 0.2 W 1% 100 ppm/°C

TRU COMPONENTS 1585505 Cermet resistor 330 Ω SMD 0603 0.2 W 1% 100 ppm/°C

MPN
1585505
EAN-13
2050004944945
Order Code
18-0839
Country of Origin
China

Discontinued


TruComponents 1585505 is a cermet resistor with a resistance value of 330 ohms, designed for surface-mount technology (SMT) applications, specifically with a 0603 package size. This resistor is rated for a power dissipation of 0.2 watts, with a tolerance of 1% and a temperature coefficient of ±100 ppm/°C, making it suitable for circuits requiring precision and reliability over a range of operating conditions. The 0603 SMD resistors, such as this model, are commonly employed in complex electronic assemblies including consumer electronics, telecommunications, and automotive systems, where compactness and high performance are essential. With its robust cermet material composition, the TruComponents 1585505 ensures stability and long-term reliability, making it an ideal choice for engineers seeking trustworthy SMD components. This particular resistor is delivered in a tape cut format, providing convenience for high-volume automated assembly lines.
Type SMD
Resistance 330Ω
Power Rating 0.2W
Content 1
Product Type Cermet resistor
Temperature Coefficient 100ppm/°C
Tolerance ± 1%

Trustpilot