TRU COMPONENTS 1585499 High power resistor 27 Ω Axial lead 5 W 5%

MPN
1585499
EAN-13
2050004944884
Order Code
18-0837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.122
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,038 in stock

TruComponents 1585499 is a high power resistor designed to provide reliable performance in demanding electrical applications. Featuring an axial lead configuration, this resistor offers a resistance value of 27 ohms and can handle a power rating of 5 watts with a tolerance of 5%. Its robust construction makes it well-suited for use in power electronics, motor drives, and industrial control systems where precise current regulation and heat dissipation are crucial. The resistor's design facilitates easy integration into circuit boards or other electrical assemblies, making it an excellent choice for engineers seeking dependable resistance components tailored to high-power requirements.
Type High power resistor
Resistance 27Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot