TRU COMPONENTS 1585498 High power resistor 25Ω Axial lead 5W 5% 1pc

MPN
1585498
EAN-13
2050004944877
Order Code
18-0831
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.124
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,015 in stock

TruComponents 1585498 is a high power resistor with a resistance of 25 ohms and is designed for applications requiring reliable performance under high power conditions. Featuring an axial lead configuration, this resistor is rated at a power handling capacity of 5 watts with a tolerance of 5%, making it suitable for precision circuits where current regulation is critical. The robust design ensures its applicability in power supplies, amplifiers, and other electronics systems that demand stable, high power dissipation. Engineered to meet stringent quality standards, this component is ideal for integration in both commercial and industrial contexts where components must withstand substantial electrical stress.
Type High power resistor
Resistance 25Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot