TRU COMPONENTS 1585496 High power resistor 20 Ω Axial lead 5 W 5%

MPN
1585496
EAN-13
2050004944853
Order Code
18-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.117
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,167 in stock

TruComponents 1585496 is a high power resistor with a resistance value of 20 O, designed with axial leads to facilitate integration into various electronic circuits. Rated at a power dissipation of 5 watts and featuring a tolerance of 5%, this component is well-suited for applications requiring precise energy control and heat management. Such resistors are commonly utilised in power supply systems, amplifier circuits, or any application where power regulation and circuit stability are paramount. The robust construction of the TruComponents 1585496 ensures reliability in demanding environments, making it an ideal choice for both industrial and consumer electronic needs.
Type High power resistor
Resistance 20Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot