TRU COMPONENTS 1585492 High power resistor 7.5 Ω Axial lead 5 W

MPN
1585492
EAN-13
2050004944815
Order Code
18-0826
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.114
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,596 in stock

TruComponents 1585492 is a high power resistor with a resistance of 7.5 ohms and is designed with axial leads, supporting a power rating of 5 watts. This component, also known as TruComponents TC-PRW05WJW75JB00203, is engineered for applications demanding reliable current limiting and voltage division in high-power circuits. Constructed to meet the rigorous demands of power electronics, it is suitable for use in audio equipment, industrial machinery, and power supply circuits where heat dissipation and precise resistance are crucial. Its robust construction ensures it can withstand thermal stresses, making it a dependable choice for engineers working on high-performance electronic design projects.
Type High power resistor
Resistance 7.5Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot