TRU COMPONENTS 1585489 resistor 4.7 Ω axial lead 5W high power wirewound

MPN
1585489
EAN-13
2050004944785
Order Code
18-0822
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.133
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,885 in stock

TruComponents 1585489 is a high power wirewound resistor with an axial lead configuration, specifically designed for applications demanding stability and precision in power dissipation. This resistor has a resistance value of 4.7 ohms and is capable of handling power up to 5 watts, making it suitable for use in circuits that experience significant power loads. Its robust wirewound construction ensures durability and reliability in high-temperature environments, providing low noise and performance stability. Typically utilised in power supply circuits, amplifiers, and motor control applications, the TruComponents TC-PRW05WJW47JB00203 is engineered to support high power demands with consistent accuracy and efficiency.
Type High power resistor
Resistance 4.7Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot