TRU COMPONENTS 1585487 High power resistor 4 Ω Axial lead 5 W

MPN
1585487
EAN-13
2050004944761
Order Code
18-0821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 852 in stock

TruComponents 1585487 is a high power resistor designed with a resistance value of 4 ohms. This axial lead component is capable of handling up to 5 watts of power, making it suitable for high power applications. As part of the power resistors category, it is constructed to provide reliable performance under challenging conditions, thanks to its robust design represented by the alternate description, TRU Components TC-PRW05WJW40JB00203. Typical engineering applications for this resistor include use in power supplies, motor controls, and audio equipment, where thermal stability and high energy dissipation are essential. Its precise specifications and durable construction ensure it meets the demanding standards required in these environments.
Type High power resistor
Resistance 4Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot