TRU COMPONENTS 1585486 High power resistor 3.9 Ω Axial lead 5 W

MPN
1585486
EAN-13
2050004944754
Order Code
18-0819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.084
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

TruComponents 1585486 is a high power resistor designed for demanding applications, offering a resistance of 3.9 ohms. Suitable for high power electronic circuits, this resistor features axial leads and is rated for a power dissipation of 5 watts. Known also by the alternate identifier TruComponents TC-PRW05WJW39JB00203, it delivers reliable performance in thermal stability and power handling capabilities. The device is typically employed in applications requiring efficient current limitation, voltage division, or discharge path creation, such as in power supply circuits, amplifiers, and motor controllers. Its robust construction ensures durability in diverse environments, making it ideal for both industrial and commercial use.
Type High power resistor
Resistance 3.9Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot