TRU COMPONENTS 1585485 High power resistor 3.3 Ω Axial lead 5 W

MPN
1585485
EAN-13
2050004944747
Order Code
18-0818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,161 in stock

TruComponents 1585485 is a high power resistor designed with a resistance value of 3.3 ohms, featuring an axial lead configuration and a power rating of 5 watts. This component is also referred to as TruComponents TC-PRW05WJW33JB00203 and is specifically engineered to handle substantial power loads, making it suitable for various applications where high power dissipation is required. The resistor's axial lead form is advantageous for through-hole mounting, often employed in power supply circuits, voltage regulation systems, and motor control units. Its robust construction allows it to operate efficiently within demanding electrical environments, ensuring reliability and performance stability. This resistor is well-suited for engineers focusing on designing durable and efficient electronic circuits requiring stable resistance under power strain.
Type High power resistor
Resistance 3.3Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot