TRU COMPONENTS 1585483 Resistor 2.9 Ω Axial Wirewound 5 W High Power

TRU COMPONENTS 1585483 Resistor 2.9 Ω Axial Wirewound 5 W High Power

MPN
1585483
EAN-13
2050004944723
Order Code
18-0816
Country of Origin
China

Discontinued


TruComponents 1585483 is a power resistor designed with a resistance of 2.9 ohms and constructed with an axial wirewound configuration, making it suitable for high-power applications up to 5 watts. This component, also known as TruComponents TC-PRW05WJW29JB00203, features robust construction to ensure reliability and stability under varying electrical loads, making it ideal for use in circuits requiring precise current control and power dissipation. The resistor's axial leads enable easy integration into through-hole circuit designs, providing engineers with flexibility for applications such as power supply designs, motor control systems, and other high-power electrical circuits.
Type High power resistor
Resistance 2.9Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Trustpilot