TRU COMPONENTS 1585480 High power resistor 2.3 Ω Axial lead 5 W

MPN
1585480
EAN-13
2050004944693
Order Code
18-0814
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.125
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,127 in stock

TruComponents 1585480 is a high power resistor with a resistance value of 2.3 ohms and an axial lead configuration, capable of dissipating up to 5 watts. This resistor, also known as the TruComponents TC-PRW05WJW23JB00203, is designed for applications requiring efficient energy dissipation and reliable performance under high load conditions. Featuring robust construction suitable for demanding environments, it is particularly useful in power electronics, amplifier circuits, and industrial control systems where precise resistance and thermal management are critical. With its compact axial form, it can be easily integrated into circuit board layouts, ensuring optimal space utilisation and thermal distribution. This component meets the stringent requirements of modern engineering projects, providing consistency and durability for advanced electrical applications.
Type High power resistor
Resistance 2.3Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot