TRU COMPONENTS 1585479 High power resistor 2.2 Ω Axial lead 5 W

MPN
1585479
EAN-13
2050004944686
Order Code
18-0813
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13,454 in stock

TruComponents 1585479 is a high power resistor with a resistance of 2.2 ohms, designed for axial lead configuration, and capable of handling a power dissipation of 5 watts. This power resistor, also referred to as the TC-PRW05WJW22JB00203, provides reliability in circuits where high energy dissipation is required. Featuring a robust design, it is suitable for applications in power supply circuits, motor drives, and audio systems where stable operation under high power loads is critical. The precision of its resistance value ensures efficiency and performance in various engineering projects that demand durability and consistent resistance tolerance. Its axial lead design allows for easy integration into circuit boards, catering to both prototyping and mass production environments.
Type High power resistor
Resistance 2.2Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot