TRU COMPONENTS 1585475 High power wirewound resistor 1Ω Axial lead 5W

MPN
1585475
EAN-13
2050004944648
Order Code
18-0794
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.136
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,771 in stock

TruComponents 1585475 is a high power wirewound resistor designed to provide reliable performance in demanding applications. As a member of the power resistors category, this component features a 1O resistance value with an axial lead configuration, making it suitable for efficient heat dissipation and mechanical stability in compact circuit designs. Rated at 5 watts, this resistor is ideal for applications requiring precise current control and power management, such as power supplies, motor drives, and audio equipment. The robust construction ensures consistent performance even in environments with significant thermal and electrical stress, thereby enhancing the longevity and reliability of the electronic system in which it is integrated.
Type High power resistor
Resistance 1Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot