TRU COMPONENTS 1585474 High power resistor 0.91 Ω Axial 5 W 5 %

MPN
1585474
EAN-13
2050004944631
Order Code
18-0793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
100+ £0.078
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

TruComponents 1585474 is a high power resistor with a resistance value of 0.91 O, designed with axial leads and rated for a power dissipation of 5 watts with a tolerance of 5 per cent. This power resistor is ideal for applications requiring reliable performance under high power conditions, typically employed in electronics circuits for current limiting, voltage division, or as part of load testing setups. The axial lead configuration facilitates straightforward integration into printed circuit boards and other electrical assemblies. Engineered for robustness, this component is suitable for use in demanding environments where stability and precision are critical.
Type High power resistor
Resistance 0.91Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot