TRU COMPONENTS 1585467 High power resistor 0.51 Ω Axial lead 5 W 5%

MPN
1585467
EAN-13
2050004944563
Order Code
18-0789
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.115
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 867 in stock

TruComponents 1585467 is a high power resistor specifically designed with a resistance value of 0.51 ohms, featuring an axial lead configuration. Rated for a power dissipation capacity of 5 watts with a tolerance of 5%, this component is well-suited for applications requiring reliable performance under significant electrical loads. Its robust construction makes it ideal for use in power management systems, industrial machinery, and any electronic equipment that demands consistent resistance over thermal fluctuations. The high power resistor's specifications ensure stability and precision in circuits where resistance accuracy is paramount, providing engineers with a dependable solution for their design and integration needs.
Type High power resistor
Resistance 0.51Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot