TRU COMPONENTS 1585466 High power resistor 0.47 Ω 5W Axial lead 5% Wirewound

MPN
1585466
EAN-13
2050004944556
Order Code
18-0788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
50+ £0.109
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,415 in stock

TruComponents 1585466 is a high power resistor with a resistance value of 0.47 ohms, designed to handle up to 5 watts of power. This wirewound resistor offers an axial lead configuration and maintains a tolerance of 5%, making it suitable for applications requiring precise resistance values under high current conditions. Engineered for durability, the wirewound construction ensures stability and reliability in demanding environments, such as power supply circuits, motor control systems, and industrial automation equipment. This component's robust design supports effective heat dissipation, ideal for use in designs prioritising efficiency and long-term performance in electrical and electronic circuits.
Type High power resistor
Resistance 0.47Ω
Tolerance 5%
Power Rating 5W
Content 1
Dimensions (L x W x H) 22.3 x 10 x 9 mm
Height 9mm
Length 22.3mm
Maximum Temperature +155°C
Min. temperature -55°C
Width 10mm

Reviews

Be the first to submit a review

Trustpilot